Technical documents
Specifications
Brand
OsramWattage
48 W
Lamp Base
R7S
Voltage Rating
230 V
Incandescent Equivalent Wattage
60W
Life Hours
1000h
Length
74.9 mm
Diameter
12mm
Luminosity
815 lm
Product details
Haloline® ECO Linear Halogen
Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.
Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OsramWattage
48 W
Lamp Base
R7S
Voltage Rating
230 V
Incandescent Equivalent Wattage
60W
Life Hours
1000h
Length
74.9 mm
Diameter
12mm
Luminosity
815 lm
Product details
Haloline® ECO Linear Halogen
Linear halogen ECO lamps use a special infra red reflective coating on the inside of the envelope and a low conductivity xenon gas filler to help reduce heat loss from the filament. These two technologies help to reduce the energy required to maintain filament operating temperature.
Energy saving
1:1 replacement for standard linear halogen floodlight lamps
Average lifetime of approximately 2000 hours
Lower thermal output
Ideal for emphasising and accentuating the structure of a room
Can be used anywhere
No transformer required
Fully dimmable