Osram 35 W, 49 W, 80 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 149-811Brand: OsramManufacturers Part No.: 796833
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

Osram

Wattage

35 W, 49 W, 80 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

P.O.A.

Osram 35 W, 49 W, 80 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Osram 35 W, 49 W, 80 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Wattage

35 W, 49 W, 80 W

Number of Lamps

1

Ballast Type

Electronic

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Length

360 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C