Osram 150 W Tubular Metal Halide Lamp, G12, 13000 lm

RS Stock No.: 743-432Brand: OsramManufacturers Part No.: H150W
brand-logo
View all in Metal Halide Lamps

Technical documents

Specifications

Brand

Osram

Wattage

150 W

Lamp Base

G12

Lamp Shape

Tubular

Lamp Type

HQI-T/WDL

Mounting Orientation

Universal

Luminosity

13000 lm

Length

84 mm

Lamp Finish

Clear

Colour Rendering

77

Colour Temperature

3000K

Diameter

25mm

Life Hours

9000h

Series

POWERSTAR

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram 150 W Tubular Metal Halide Lamp, G12, 13000 lm

P.O.A.

Osram 150 W Tubular Metal Halide Lamp, G12, 13000 lm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Osram

Wattage

150 W

Lamp Base

G12

Lamp Shape

Tubular

Lamp Type

HQI-T/WDL

Mounting Orientation

Universal

Luminosity

13000 lm

Length

84 mm

Lamp Finish

Clear

Colour Rendering

77

Colour Temperature

3000K

Diameter

25mm

Life Hours

9000h

Series

POWERSTAR

Product details

Metal Halide

These lamps produce a clear white light and are suitable for display or floodlighting, where the heat output from tungsten halogen lamps would create a problem. Metal Halide Lamps have an efficiency approx. 4 times higher than halogen lamps and xenon lamps. In addition, the short-arc type is similar to a point light source, making optical design easy. As their colour temperature characteristics are similar to daylight colour, exact colours (RGB) can be reproduced. They can also be used for both high bay and low bay applications.,Compared to High Pressure Mercury lamps, Metal Halide lamps offer greater efficiencies and, compared to high pressure sodium (SON) lamps, they have similar advantages, but have different output characteristics. A disadvantage of metal halide lamps, when compared to SON lamps, is that they have a shorter service life.