Osram 2 W Halogen Replacement Torch Bulb, 4 V, 500 mA

RS Stock No.: 186-7258Brand: OsramManufacturers Part No.: M121
brand-logo
View all in Torch Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Type

Halogen

Wattage

2 W

Voltage Rating

4 V

Current Rating

500 mA

You may be interested in
View all in Torch Bulbs

Stock information temporarily unavailable.

P.O.A.

Osram 2 W Halogen Replacement Torch Bulb, 4 V, 500 mA

P.O.A.

Osram 2 W Halogen Replacement Torch Bulb, 4 V, 500 mA

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Osram

Lamp Type

Halogen

Wattage

2 W

Voltage Rating

4 V

Current Rating

500 mA

You may be interested in