Osram GU5.3 LED Reflector Bulb 8.2 W(43W) 4000K, Cool White, Dimmable

RS Stock No.: 901-6414Brand: OsramManufacturers Part No.: PPMR16D4336 8,2W/940 12V GU5.3
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

8.2 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

43W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

500 lm

Length

55.8 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom® Pro MR16 Advanced Dimmable LED

The Osram PARATHOM PRO MR16 advanced, dimmable LED reflector lamp, with retrofit pin base, has a warm white colour and is the perfect replacement for halogen MR16 reflector lamps. These low-voltage dimmable LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM PRO MR16 is robust against vibrations. Ideal applications of this LED reflector lamp are as downlights for marking walkways, doors stairs etc., in shops, directional light sources, museums and hospitality.

Professional LED lamp
Very low energy consumption
Extremely long life up to 50,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient generation of white light
Dimmable (with many common dimmers)
Direct replacement for GU5.3 halogen lamps
Mercury-free lamps
High colour consistency

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram GU5.3 LED Reflector Bulb 8.2 W(43W) 4000K, Cool White, Dimmable

P.O.A.

Osram GU5.3 LED Reflector Bulb 8.2 W(43W) 4000K, Cool White, Dimmable
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Lamp Base

GU5.3

Wattage

8.2 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

43W

Dimmable

Yes

Colour Tone

Cool White

Voltage Rating

12 V

Luminosity

500 lm

Length

55.8 mm

Diameter

50mm

Life Hours

35000h

Product details

Osram Parathom® Pro MR16 Advanced Dimmable LED

The Osram PARATHOM PRO MR16 advanced, dimmable LED reflector lamp, with retrofit pin base, has a warm white colour and is the perfect replacement for halogen MR16 reflector lamps. These low-voltage dimmable LED lamps give great energy savings compared to standard halogen reflector lamps. The Osram PARATHOM PRO MR16 is robust against vibrations. Ideal applications of this LED reflector lamp are as downlights for marking walkways, doors stairs etc., in shops, directional light sources, museums and hospitality.

Professional LED lamp
Very low energy consumption
Extremely long life up to 50,000 hours
Robust against vibrations
No UV and near-IR radiation in the light beam
Efficient generation of white light
Dimmable (with many common dimmers)
Direct replacement for GU5.3 halogen lamps
Mercury-free lamps
High colour consistency