Osram SubstiTUBE 1700 lm 17 W LED Tube Light, T8, 4ft (1200mm)

RS Stock No.: 902-6792Brand: OsramManufacturers Part No.: ST8V-1.2M 17W/865 56V HF
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Osram

Length Imperial

4ft

Length Metric

1200mm

Wattage

17 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1700 lm

Colour Rendering

80%

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

56 V

Life Hours

30000h

EU Energy Efficiency Rating

A

Series

SubstiTUBE

Product details

Osram SubstiTUBE® Value ST8V-HF LED Tubes for Electronic HF Control Gear

The Osram SubstiTUBE® Value ST8V-HF are an innovative range of LED retrofit T8 linear tubes compatible with electronic high frequency control gear. Suitable for use in corridors, stairways and parking garages, cooling and storage rooms, domestic applications, industry, warehouses and supermarkets. They are a quick and simple retrofit alternative to conventional T8 fluorescent tubes and require no rewiring.

LED linear retrofit tube, T8 with G13 cap
Instant-on light therefore ideally suitable for use with sensor technology
For operation with electronic high frequency control gear
Very high resistance to switching loads
Also suitable for operation at low temperatures
No rewiring necessary at the CCG
Extremely robust and break resistant due to polycarbonate cover and aluminium heat sink
IP20 Protected
30000 Hour lifetime
Switching cycles: > 200000
Mercury free and RoHS compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram SubstiTUBE 1700 lm 17 W LED Tube Light, T8, 4ft (1200mm)

P.O.A.

Osram SubstiTUBE 1700 lm 17 W LED Tube Light, T8, 4ft (1200mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Length Imperial

4ft

Length Metric

1200mm

Wattage

17 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1700 lm

Colour Rendering

80%

Colour Reference

865

Colour Temperature

6500K

Colour Tone

Cool Daylight

Voltage Rating

56 V

Life Hours

30000h

EU Energy Efficiency Rating

A

Series

SubstiTUBE

Product details

Osram SubstiTUBE® Value ST8V-HF LED Tubes for Electronic HF Control Gear

The Osram SubstiTUBE® Value ST8V-HF are an innovative range of LED retrofit T8 linear tubes compatible with electronic high frequency control gear. Suitable for use in corridors, stairways and parking garages, cooling and storage rooms, domestic applications, industry, warehouses and supermarkets. They are a quick and simple retrofit alternative to conventional T8 fluorescent tubes and require no rewiring.

LED linear retrofit tube, T8 with G13 cap
Instant-on light therefore ideally suitable for use with sensor technology
For operation with electronic high frequency control gear
Very high resistance to switching loads
Also suitable for operation at low temperatures
No rewiring necessary at the CCG
Extremely robust and break resistant due to polycarbonate cover and aluminium heat sink
IP20 Protected
30000 Hour lifetime
Switching cycles: > 200000
Mercury free and RoHS compliant