Osram SubstiTUBE 1575 lm 28 W LED Tube Light, T8, 6ft (1800mm)

RS Stock No.: 901-6603Brand: OsramManufacturers Part No.: ST8V-1.8M 28W/840 230V EM
brand-logo
View all in LED Tube Lights

Technical documents

Specifications

Brand

Osram

Length Imperial

6ft

Length Metric

1800mm

Wattage

28 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1575 lm

Colour Rendering

>80

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

230 V

Life Hours

30000h

EU Energy Efficiency Rating

A

Series

SubstiTUBE

Product details

Osram SubstiTUBE® ST8V-1.8m

The Osram SubstiTUBE® Value is an innovative LED retrofit T8 linear tube which is easy and safe to use in CCG (copper control gear) installations as direct retrofit. These tubes provide an energy saving potential of up to 66% by replacing 1.8 metre (6 foot) T8 fluorescent tubes. Osram SubstiTUBE® supply instant light without flicker and contain no mercury.

Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages and indirect illumination and especially suitable for applications with high operating hours.

LED linear retrofit tube, T8 with G13 socket
For operation with magnetic ballasts
Direct retrofit for CCG luminaires
Replacement SubstiTUBE® Start starter included
No rewiring necessary at the CCG
Extremely robust due to polycarbonate body
Fully integrated ECG complies with relevant standards
Power factor > 0.9
Over power, overheat and short circuit protected
30000 Hour lifetime
Switching cycles: > 200000
Colour rendering index (CRI): >80
High colour homogenety
Length excluding pins: 1778 mm
Weight: 336 grammes
Energy efficiency Class A
Non-dimmable

Supplied with

SubstiTUBE® Start starter

Approvals

RoHS

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram SubstiTUBE 1575 lm 28 W LED Tube Light, T8, 6ft (1800mm)

P.O.A.

Osram SubstiTUBE 1575 lm 28 W LED Tube Light, T8, 6ft (1800mm)
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Osram

Length Imperial

6ft

Length Metric

1800mm

Wattage

28 W

Lamp Size

T8

Lamp Base

G13

Luminosity

1575 lm

Colour Rendering

>80

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

230 V

Life Hours

30000h

EU Energy Efficiency Rating

A

Series

SubstiTUBE

Product details

Osram SubstiTUBE® ST8V-1.8m

The Osram SubstiTUBE® Value is an innovative LED retrofit T8 linear tube which is easy and safe to use in CCG (copper control gear) installations as direct retrofit. These tubes provide an energy saving potential of up to 66% by replacing 1.8 metre (6 foot) T8 fluorescent tubes. Osram SubstiTUBE® supply instant light without flicker and contain no mercury.

Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages and indirect illumination and especially suitable for applications with high operating hours.

LED linear retrofit tube, T8 with G13 socket
For operation with magnetic ballasts
Direct retrofit for CCG luminaires
Replacement SubstiTUBE® Start starter included
No rewiring necessary at the CCG
Extremely robust due to polycarbonate body
Fully integrated ECG complies with relevant standards
Power factor > 0.9
Over power, overheat and short circuit protected
30000 Hour lifetime
Switching cycles: > 200000
Colour rendering index (CRI): >80
High colour homogenety
Length excluding pins: 1778 mm
Weight: 336 grammes
Energy efficiency Class A
Non-dimmable

Supplied with

SubstiTUBE® Start starter

Approvals

RoHS