Otto Heil C8 Panel Mount IEC Connector Male, 2.5A, 250 V

RS Stock No.: 103-1960Brand: Otto HeilManufacturers Part No.: 2571X2200A100B
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C8

Mounting Type

Panel Mount

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Product details

IEC T70 °C C8 appliance panel connector

Mounting hole: 19 x 10.4
Fastening hole distance: 28
Dimensions (L x W x H): 7 x 16 x 21.5
Integrated cooler plug
With protective collar and sunken fastening holes
Connected via soldering lugs

Approvals

VDE; S; D; FI; KEMA; CSA; UL

Standards

VDE 0625; IEC 320/C8; EN 60 320/C8

You may be interested in

P.O.A.

Otto Heil C8 Panel Mount IEC Connector Male, 2.5A, 250 V

P.O.A.

Otto Heil C8 Panel Mount IEC Connector Male, 2.5A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C8

Mounting Type

Panel Mount

Gender

Male

Current Rating

2.5A

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

250 V

Product details

IEC T70 °C C8 appliance panel connector

Mounting hole: 19 x 10.4
Fastening hole distance: 28
Dimensions (L x W x H): 7 x 16 x 21.5
Integrated cooler plug
With protective collar and sunken fastening holes
Connected via soldering lugs

Approvals

VDE; S; D; FI; KEMA; CSA; UL

Standards

VDE 0625; IEC 320/C8; EN 60 320/C8

You may be interested in