Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 103-2058Brand: Otto HeilManufacturers Part No.: 6061X9990B140
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

None

Voltage Rating

250 V

Product details

IEC device panel connector T70 °C C14

Integrated cooler plug with plastic collar
Available in black or grey
Sunken fastening holes
Connection via soldering lugs, 4.8 mm or 6.3 mm connector

Approvals

VDE, S, N, D, ÖVE, KEMA, CSA, UL

Standards

10 A 250 V, IEC-320 / VI, DIN 49 457B, CEE-22 / VI

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

None

Voltage Rating

250 V

Product details

IEC device panel connector T70 °C C14

Integrated cooler plug with plastic collar
Available in black or grey
Sunken fastening holes
Connection via soldering lugs, 4.8 mm or 6.3 mm connector

Approvals

VDE, S, N, D, ÖVE, KEMA, CSA, UL

Standards

10 A 250 V, IEC-320 / VI, DIN 49 457B, CEE-22 / VI

You may be interested in