Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

RS Stock No.: 103-2610Brand: Otto HeilManufacturers Part No.: 6762X9998A10024
View all in IEC Connectors

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

P.O.A.

Otto Heil C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Termination Method

Screw Down

Switch Type

2 Pole

Number of Fuses

1

Voltage Rating

250 V

Fuse Size

5 x 20mm