Technical documents
Specifications
Brand
OxleyLight Output Colour
Green
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
9.8mm
Length
27.5mm
Country of Origin
United Kingdom
P.O.A.
Oxley Green LED Reflector Bulb, BA9s Base, 9.8mm Diameter
1
P.O.A.
Oxley Green LED Reflector Bulb, BA9s Base, 9.8mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
OxleyLight Output Colour
Green
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
9.8mm
Length
27.5mm
Country of Origin
United Kingdom
