Oxley Red Indicator, 12V ac, 10.15mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 361-4595Brand: OxleyManufacturers Part No.: OXL/CLH/100/P/12AC/FL30/AL
brand-logo
View all in Panel Mount Indicators

Technical documents

Specifications

Brand

Oxley

Voltage Rating

12V ac

Light Output Colour

Red

Mounting Hole Size

10.15mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

7.5mA

Intensity

450mcd

Length

22.3mm

Product details

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series

7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer

P.O.A.

Oxley Red Indicator, 12V ac, 10.15mm Mounting Hole Size, Lead Wires Termination

P.O.A.

Oxley Red Indicator, 12V ac, 10.15mm Mounting Hole Size, Lead Wires Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

Oxley

Voltage Rating

12V ac

Light Output Colour

Red

Mounting Hole Size

10.15mm

Lamp Type

LED

Termination Type

Lead Wires

Bezel Style

Prominent

Current Rating

7.5mA

Intensity

450mcd

Length

22.3mm

Product details

LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series

7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle

Supplied with

fixing nut and crinkle washer