Pactec Instrument Case, 103 x 78 x 25mm

RS Stock No.: 239-7671Brand: PactecManufacturers Part No.: 72054-510-000
brand-logo
View all in Instrument Cases

Technical documents

Specifications

Brand

Pactec

External Length

103 mm

External Width

78 mm

External Height

25 mm

External Dimensions

103 x 78 x 25mm

You may be interested in

P.O.A.

Pactec Instrument Case, 103 x 78 x 25mm

P.O.A.

Pactec Instrument Case, 103 x 78 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Pactec

External Length

103 mm

External Width

78 mm

External Height

25 mm

External Dimensions

103 x 78 x 25mm

You may be interested in