PAL, Tub of 200, 200 x 200mm

RS Stock No.: 768-2662Brand: PALManufacturers Part No.: W66231
brand-logo
View all in Wipes

Technical documents

Specifications

Brand

PAL

Application

Electronic Equipment Cleaning

Package Type

Tub

Number of Wipes per Pack

200

Wiper Size

200 x 200mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Wipex Disinfectant Wipes

This full range of disinfectant wipes is available in five sizes to suit every application. Made from a non-woven material, these wipes are also coloured blue for easy detection to avoid accidental food contamination.

Small Surface Disinfectant Wipes

A tub of wipes for use on probes, utensils and small surfaces.

Medium Surface Disinfectant Wipes

Ideal for cleaning stations, surfaces, production lines, trolleys etc.

Large Surface Disinfectant Wipes

A large tub with carrying handle that contains wipes for use in large scale disinfectant.

Hand Sanitiser

A tub of wipes for disinfecting hands in high risk areas.
A wall bracket is available for use with the medium surface wipes and the hand sanitiser.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

PAL, Tub of 200, 200 x 200mm

P.O.A.

PAL, Tub of 200, 200 x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

PAL

Application

Electronic Equipment Cleaning

Package Type

Tub

Number of Wipes per Pack

200

Wiper Size

200 x 200mm

Colour

Blue

Country of Origin

United Kingdom

Product details

Wipex Disinfectant Wipes

This full range of disinfectant wipes is available in five sizes to suit every application. Made from a non-woven material, these wipes are also coloured blue for easy detection to avoid accidental food contamination.

Small Surface Disinfectant Wipes

A tub of wipes for use on probes, utensils and small surfaces.

Medium Surface Disinfectant Wipes

Ideal for cleaning stations, surfaces, production lines, trolleys etc.

Large Surface Disinfectant Wipes

A large tub with carrying handle that contains wipes for use in large scale disinfectant.

Hand Sanitiser

A tub of wipes for disinfecting hands in high risk areas.
A wall bracket is available for use with the medium surface wipes and the hand sanitiser.

You may be interested in