Panasonic 33μF Through Hole Polymer Capacitor, 25V dc

RS Stock No.: 808-1707Brand: PanasonicManufacturers Part No.: 25SEP33M
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Aluminium

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

30mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Length

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 x 12mm

Series

OS-CON SEP

Ripple Current

2.98A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

413 μA

Lifetime

3000h

Country of Origin

Indonesia

Product details

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

You may be interested in
Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 33μF Through Hole Polymer Capacitor, 25V dc

P.O.A.

Panasonic 33μF Through Hole Polymer Capacitor, 25V dc

Stock information temporarily unavailable.

You may be interested in
Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Aluminium

Voltage

25V dc

Mounting Type

Through Hole

Equivalent Series Resistance

30mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Length

12mm

Maximum Operating Temperature

+105°C

Dimensions

8 x 12mm

Series

OS-CON SEP

Ripple Current

2.98A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

413 μA

Lifetime

3000h

Country of Origin

Indonesia

Product details

OSCON Solid Electrolytic radial SEP series

Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free

Applications

Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C

You may be interested in
Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
P.O.A.Each (In a Pack of 5) (ex VAT)