Panasonic 330μF Polymer Capacitor 4V dc, Surface Mount - 4SVPC330M

RS Stock No.: 795-5402PBrand: PanasonicManufacturers Part No.: 4SVPC330M
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

330µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

6.3 x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Ripple Current

2.32A

Leakage Current

300 μA

Tolerance

±20%

Series

OS-CON

Equivalent Series Resistance

27mΩ

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVPC series

Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.

View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 330μF Polymer Capacitor 4V dc, Surface Mount - 4SVPC330M
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Panasonic 330μF Polymer Capacitor 4V dc, Surface Mount - 4SVPC330M

Stock information temporarily unavailable.

Select packaging type

Technical documents

Specifications

Capacitance

330µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

6.3 x 5.9mm

Height

5.9mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Ripple Current

2.32A

Leakage Current

300 μA

Tolerance

±20%

Series

OS-CON

Equivalent Series Resistance

27mΩ

Country of Origin

Japan

Product details

OSCON Solid Electrolytic SVPC series

Panasonic OS-CON SVPC electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 9 mΩ and 30 mΩ and feature large capacitance up to 2700μF.

Surface mount
2000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Halogen free

Applications

These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SVPC OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances.