Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPE Series

RS Stock No.: 172-4167Brand: PanasonicManufacturers Part No.: 6TPE100M
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D2E

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Dimensions

7.3 x 4.3 x 1.8mm

Series

POSCAP TPE

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Leakage Current

63 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Country of Origin

China

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPE Series

P.O.A.

Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPE Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D2E

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Dimensions

7.3 x 4.3 x 1.8mm

Series

POSCAP TPE

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Leakage Current

63 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-20%

Country of Origin

China

Product details

POSCAP TPE series

Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.