Panasonic 150μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPG Series

RS Stock No.: 168-9300Brand: PanasonicManufacturers Part No.: 6TPG150MZG
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B15G

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.4mm

Dimensions

3.5 x 2.8 x 1.4mm

Series

POSCAP TPG

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

189 μA

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Country of Origin

Indonesia

Product details

POSCAP TPG series

Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Compact size
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 150μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPG Series

P.O.A.

Panasonic 150μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPG Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Polymer

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

B15G

Equivalent Series Resistance

35mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.4mm

Dimensions

3.5 x 2.8 x 1.4mm

Series

POSCAP TPG

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-20%

Leakage Current

189 μA

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Country of Origin

Indonesia

Product details

POSCAP TPG series

Panasonic TPG series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance up to 220 μF. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR. TPG tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Compact size
Low profile
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications

Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.