Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, TPH Series

RS Stock No.: 179-9273Brand: PanasonicManufacturers Part No.: 6TPH100MABC
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Series

TPH

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

126 μA

Country of Origin

Indonesia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, TPH Series

P.O.A.

Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, TPH Series
Stock information temporarily unavailable.

Technical documents

Specifications

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.4mm

Dimensions

3.2 x 1.6 x 1.4mm

Series

TPH

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

0.1%

Terminal Type

Solder

Tolerance Minus

-20%

Polarised

Polar

Leakage Current

126 μA

Country of Origin

Indonesia