Technical documents
Specifications
Brand
PanasonicActuator Type
Simulated Roller Lever
Terminal Type
PCB
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP50
Operating Force
0.54 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^6Operations
Release Force
0.034N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PanasonicActuator Type
Simulated Roller Lever
Terminal Type
PCB
Contact Current Rating
2 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP50
Operating Force
0.54 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^6Operations
Release Force
0.034N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type