Panasonic Short Roller Lever Microswitch, Tab Terminal, 3 A @ 250 V ac, SPDT, IP50

RS Stock No.: 699-0255Brand: PanasonicManufacturers Part No.: ABV1215613R
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

3.14 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.59N

Operating Temperature Range

-40 → +85°C

You may be interested in
Panasonic, 24 V dc
P.O.A.Each (ex VAT)
View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Panasonic Short Roller Lever Microswitch, Tab Terminal, 3 A @ 250 V ac, SPDT, IP50

P.O.A.

Panasonic Short Roller Lever Microswitch, Tab Terminal, 3 A @ 250 V ac, SPDT, IP50

Stock information temporarily unavailable.

You may be interested in
Panasonic, 24 V dc
P.O.A.Each (ex VAT)

Technical documents

Specifications

Actuator Type

Short Roller Lever

Terminal Type

Tab

Contact Current Rating

3 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP50

Operating Force

3.14 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Clad Silver Nickel Alloy

Case Material

PPHS

Mechanical Life

5 x 10^6Operations

Release Force

0.59N

Operating Temperature Range

-40 → +85°C

You may be interested in
Panasonic, 24 V dc
P.O.A.Each (ex VAT)