Panasonic Pin Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

RS Stock No.: 699-4308Brand: PanasonicManufacturers Part No.: AM51640C83N-A
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Product details

AM5 Miniature High Precision Microswitch

These high precision miniature microswitches have a wide variety of contact ratings and terminal types.Typical applications for these microswitches include home appliances, vending machines, amusement and communication equipment and general industrial machines.

High precision using special computer designed spring
Shock resistance min. 980 m/s2
High inrush resistance of 160A

View all in Micro Switches

Stock information temporarily unavailable.

P.O.A.

Panasonic Pin Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

P.O.A.

Panasonic Pin Plunger Microswitch, Tab Terminal, 16 A @ 250 V ac, SPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10^7Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Thailand

Product details

AM5 Miniature High Precision Microswitch

These high precision miniature microswitches have a wide variety of contact ratings and terminal types.Typical applications for these microswitches include home appliances, vending machines, amusement and communication equipment and general industrial machines.

High precision using special computer designed spring
Shock resistance min. 980 m/s2
High inrush resistance of 160A