Panasonic Proximity Sensor, NPN Transistor Output

RS Stock No.: 169-8055Brand: PanasonicManufacturers Part No.: AMBA340211
brand-logo
View all in Home

Technical documents

Specifications

Output Type

NPN Transistor

Length

43mm

Width

29.7mm

Country of Origin

Japan

Product details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Proximity Sensor, NPN Transistor Output

P.O.A.

Panasonic Proximity Sensor, NPN Transistor Output
Stock information temporarily unavailable.

Technical documents

Specifications

Output Type

NPN Transistor

Length

43mm

Width

29.7mm

Country of Origin

Japan

Product details

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.