Panasonic Plunger Limit Switch, NO/NC, SPDT, 380V ac Max, 6A Max

RS Stock No.: 815-6609Brand: PanasonicManufacturers Part No.: AZD1001
brand-logo
View all in Limit Switches

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

G1/2

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-30°C

Depth

71mm

Width

30mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic Plunger Limit Switch, NO/NC, SPDT, 380V ac Max, 6A Max

P.O.A.

Panasonic Plunger Limit Switch, NO/NC, SPDT, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Technical documents

Specifications

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

Maximum Current

6A

Maximum AC Voltage

380V

Maximum DC Voltage

220V

Connection Type

G1/2

Action Type

Snap Action

Length

30mm

Minimum Operating Temperature

-30°C

Depth

71mm

Width

30mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Vertical

Mechanical Life

10000000Operations

Country of Origin

Japan