Technical documents
Specifications
Brand
PanasonicSize
BR1225
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
48mAh
Terminal Type
Standard
Diameter
12.5mm
Dimensions
12.5 x 2.5mm
P.O.A.
Panasonic BR1225 Coin Battery, 3V, 12.5mm Diameter
1
P.O.A.
Panasonic BR1225 Coin Battery, 3V, 12.5mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
PanasonicSize
BR1225
Chemistry
Lithium Polycarbon Monofluoride
Nominal Voltage
3V
Capacity
48mAh
Terminal Type
Standard
Diameter
12.5mm
Dimensions
12.5 x 2.5mm
