Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPST

RS Stock No.: 811-3104Brand: PanasonicManufacturers Part No.: CM1A-12V
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Height

22mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Application

Heating Control

Country of Origin

Japan

View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 1A Switching Current, SPST

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

1A

Terminal Type

Quick Connect

Maximum Switching Voltage DC

14V

Length

20mm

Coil Resistance

96 Ω

Coil Power

1.5W

Height

22mm

Life

50000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

15mm

Application

Heating Control

Country of Origin

Japan