Panasonic 300V 300mA, Silicon Junction Diode, 2-Pin SMini2 F5 B DA2JF2300L

RS Stock No.: 168-3711Brand: PanasonicManufacturers Part No.: DA2JF2300L
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

400ns

Peak Non-Repetitive Forward Surge Current

3A

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, DA Series, Panasonic

Diodes and Rectifiers, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 300V 300mA, Silicon Junction Diode, 2-Pin SMini2 F5 B DA2JF2300L

P.O.A.

Panasonic 300V 300mA, Silicon Junction Diode, 2-Pin SMini2 F5 B DA2JF2300L
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SMini2 F5 B

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

400ns

Peak Non-Repetitive Forward Surge Current

3A

Country of Origin

Malaysia

Product details

Small Signal Switching Diodes, DA Series, Panasonic

Diodes and Rectifiers, Panasonic