Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
20mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Height
10mm
Life
10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
4kV rms
Depth
12.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Domestic Appliances, Office Equipment
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
20mm
Coil Resistance
2.88 kΩ
Coil Power
200mW
Height
10mm
Life
10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Isolation Coil To Contact
4kV rms
Depth
12.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Domestic Appliances, Office Equipment
Country of Origin
Thailand
