Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

RS Stock No.: 811-3069Brand: PanasonicManufacturers Part No.: DK1A-5V-F
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

125 Ω

Coil Power

200mW

Height

9.7mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Depth

12.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Domestic Appliances

Country of Origin

Thailand

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

125 Ω

Coil Power

200mW

Height

9.7mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Depth

12.5mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Domestic Appliances

Country of Origin

Thailand

You may be interested in