Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST

RS Stock No.: 815-6564Brand: PanasonicManufacturers Part No.: DK1A1B-12V
brand-logo
View all in Power Relays

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

720 Ω

Coil Power

200mW

Height

10mm

Life

10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST

P.O.A.

Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, DPST

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

20mm

Coil Resistance

720 Ω

Coil Power

200mW

Height

10mm

Life

10^5 (Electrical) Operations, 5 x 10^7 (Mechanical) Operations

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

4kV rms

Depth

15mm

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Domestic Appliances, Office Equipment

Country of Origin

Thailand

You may be interested in