Technical documents
Specifications
Brand
PanasonicTransistor Type
PNP
Maximum Collector Emitter Voltage
-50 V
Package Type
Mini5 G3 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
160
Transistor Configuration
Common Emitter
Pin Count
5
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.5 x 1.1mm
Typical Input Resistor
4.7 kΩ
Country of Origin
Malaysia
Stock information temporarily unavailable.
Please check again later.
P.O.A.
20
P.O.A.
20
Technical documents
Specifications
Brand
PanasonicTransistor Type
PNP
Maximum Collector Emitter Voltage
-50 V
Package Type
Mini5 G3 B
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
160
Transistor Configuration
Common Emitter
Pin Count
5
Number of Elements per Chip
2
Maximum Operating Temperature
+150 °C
Dimensions
2.9 x 1.5 x 1.1mm
Typical Input Resistor
4.7 kΩ
Country of Origin
Malaysia