Panasonic, DMA264030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6

RS Stock No.: 710-5880Brand: PanasonicManufacturers Part No.: DMA264030R
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMA264030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6

P.O.A.

Panasonic, DMA264030R, Dual PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 6-Pin Mini6
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

80

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

47 kΩ

Country of Origin

Malaysia