Panasonic, DMG264010R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin Mini6

RS Stock No.: 710-6098Brand: PanasonicManufacturers Part No.: DMG264010R
brand-logo
View all in Digital Transistors

Technical documents

Specifications

Transistor Type

NPN + PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

35

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

10 kΩ

Country of Origin

Malaysia

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DMG264010R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin Mini6

P.O.A.

Panasonic, DMG264010R, Dual NPN + PNP Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 6-Pin Mini6
Stock information temporarily unavailable.

Technical documents

Specifications

Transistor Type

NPN + PNP

Maximum Collector Emitter Voltage

50 V

Package Type

Mini6 G4 B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Minimum DC Current Gain

35

Transistor Configuration

Isolated

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

10 kΩ

Country of Origin

Malaysia