Panasonic, DRA5143E0L PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SMini3 F2 B

RS Stock No.: 707-4055Brand: PanasonicManufacturers Part No.: DRA5143E0L
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SMini3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

20

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2 x 1.25 x 0.8mm

Typical Input Resistor

4.7 kΩ

Country of Origin

China

Product details

Dual Resistor Digital PNP Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, DRA5143E0L PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SMini3 F2 B
Select packaging type

P.O.A.

Panasonic, DRA5143E0L PNP Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SMini3 F2 B
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SMini3 F2 B

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Minimum DC Current Gain

20

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

2 x 1.25 x 0.8mm

Typical Input Resistor

4.7 kΩ

Country of Origin

China

Product details

Dual Resistor Digital PNP Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.