Panasonic PCB Mount Latching Relay, 24V dc Coil, DPDT

RS Stock No.: 217-2775Brand: PanasonicManufacturers Part No.: DS2E-ML2-24
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Maximum Switching Power AC

125 VA

Coil Resistance

1.6 kΩ

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Latching Relay, 24V dc Coil, DPDT

P.O.A.

Panasonic PCB Mount Latching Relay, 24V dc Coil, DPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

Through Hole

Application

General Purpose

Maximum Switching Power AC

125 VA

Coil Resistance

1.6 kΩ

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C