Panasonic PCB Mount Latching Relay, 5V dc Coil, 3A Switching Current, DPDT

RS Stock No.: 815-4906Brand: PanasonicManufacturers Part No.: DS2E-ML2-DC5V
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Switching Current

3A

Application

Telecommunications

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

500000 operations

Coil Power

360mW

Life

10000000 operations

Maximum Switching Power AC

125 VA

Coil Resistance

139 Ω

Operating Temperature Range

-40 → +70°C

Features

Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments

Contact Material

Gold Plated

Country of Origin

Barbados

View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, 3A Switching Current, DPDT

P.O.A.

Panasonic PCB Mount Latching Relay, 5V dc Coil, 3A Switching Current, DPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Length

20mm

Depth

9.9mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Switching Current

3A

Application

Telecommunications

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

500000 operations

Coil Power

360mW

Life

10000000 operations

Maximum Switching Power AC

125 VA

Coil Resistance

139 Ω

Operating Temperature Range

-40 → +70°C

Features

Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments

Contact Material

Gold Plated

Country of Origin

Barbados