Panasonic DSA2002R0L PNP Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B

RS Stock No.: 707-4465Brand: PanasonicManufacturers Part No.: DSA2002R0L
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

Mini3 G3 B B

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Panasonic

Bipolar Transistors, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic DSA2002R0L PNP Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B
Select packaging type

P.O.A.

Panasonic DSA2002R0L PNP Transistor, 500 mA, 50 V, 3-Pin Mini3 G3 B B
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

Mini3 G3 B B

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.5 x 1.1mm

Country of Origin

Malaysia

Product details

Small Signal PNP Transistors, Panasonic

Bipolar Transistors, Panasonic