Panasonic, 3V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B

RS Stock No.: 703-3561Brand: PanasonicManufacturers Part No.: DZ2J030M0L
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

50µA

Dimensions

1.7 x 1.25 x 0.7mm

Typical Voltage Temperature Coefficient

-2mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Zener Diodes 200mW, DZ2J Series, Panasonic

For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B

Zener Diodes, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, 3V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
Select packaging type

P.O.A.

Panasonic, 3V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

120Ω

Maximum Reverse Leakage Current

50µA

Dimensions

1.7 x 1.25 x 0.7mm

Typical Voltage Temperature Coefficient

-2mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

Malaysia

Product details

Zener Diodes 200mW, DZ2J Series, Panasonic

For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B

Zener Diodes, Panasonic