Panasonic, 3.3V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B

RS Stock No.: 707-4516Brand: PanasonicManufacturers Part No.: DZ2S033M0L
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SSMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

20µA

Dimensions

1.2 x 0.8 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-2.1mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 150mW, DZ2S Series, Panasonic

Zener Diodes, Panasonic

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic, 3.3V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B
Select packaging type

P.O.A.

Panasonic, 3.3V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SSMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

20µA

Dimensions

1.2 x 0.8 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-2.1mV/°C

Country of Origin

Malaysia

Product details

Zener Diodes 150mW, DZ2S Series, Panasonic

Zener Diodes, Panasonic