Technical documents
Specifications
Brand
PanasonicNominal Zener Voltage
3.9V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.2 x 0.8 x 0.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.3mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 150mW, DZ2S Series, Panasonic
Zener Diodes, Panasonic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical documents
Specifications
Brand
PanasonicNominal Zener Voltage
3.9V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini2 F5 B
Zener Type
General Purpose
Zener Voltage Tolerance
2.5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.2 x 0.8 x 0.6mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-1.3mV/°C
Country of Origin
Malaysia
Product details