Technical documents
Specifications
Brand
PanasonicDiode Configuration
Common Anode
Nominal Zener Voltage
10V
Number of Elements per Chip
4
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini5 F4 B
Zener Type
Transient Suppressor
Pin Count
5
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.6 x 1.2 x 0.5mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
6.5mV/°C
Country of Origin
China
Product details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, Panasonic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical documents
Specifications
Brand
PanasonicDiode Configuration
Common Anode
Nominal Zener Voltage
10V
Number of Elements per Chip
4
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SSMini5 F4 B
Zener Type
Transient Suppressor
Pin Count
5
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
50nA
Dimensions
1.6 x 1.2 x 0.5mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
6.5mV/°C
Country of Origin
China
Product details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage