Technical documents
Specifications
Brand
PanasonicDiode Configuration
Common Anode
Nominal Zener Voltage
6.8V
Number of Elements per Chip
4
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
Mini5 G3 B
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
5
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.9 x 1.5 x 1.1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
3.1mV/°C
Country of Origin
Malaysia
Product details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage
Transient Voltage Suppressors, Panasonic
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical documents
Specifications
Brand
PanasonicDiode Configuration
Common Anode
Nominal Zener Voltage
6.8V
Number of Elements per Chip
4
Mounting Type
Surface Mount
Maximum Power Dissipation
200 mW
Package Type
Mini5 G3 B
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
5
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
100nA
Dimensions
2.9 x 1.5 x 1.1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
3.1mV/°C
Country of Origin
Malaysia
Product details
TVS Dual Common Anode Zeners, Panasonic
Dual Surface Mount TVS in Common Anode Configuration
Ideally Suited for Automated Insertion
Low Leakage