Panasonic 15000μF Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG153

RS Stock No.: 162-1162Brand: PanasonicManufacturers Part No.: ECA0JHG153
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

15000µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

2.01A

Series

NHG

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15000μF Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG153

P.O.A.

Panasonic 15000μF Electrolytic Capacitor 6.3V dc, Through Hole - ECA0JHG153
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

15000µF

Voltage

6.3V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

2.01A

Series

NHG

Leakage Current

3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

NHG Series

Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.