Panasonic 33μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD330X

RS Stock No.: 172-4403Brand: PanasonicManufacturers Part No.: ECA1AAD330X
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

33µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

0.5mm

Lifetime

1000h

Ripple Current

43mA

Series

AD-X

Leakage Current

<lt/>=0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

AD Series

Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 33μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD330X

P.O.A.

Panasonic 33μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD330X
Stock information temporarily unavailable.

Technical documents

Specifications

Capacitance

33µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

0.5mm

Lifetime

1000h

Ripple Current

43mA

Series

AD-X

Leakage Current

<lt/>=0.01 CV or 3 μA

Tolerance

±20%

Country of Origin

Japan

Product details

AD Series

Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio