Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X

RS Stock No.: 865-0638Brand: PanasonicManufacturers Part No.: ECA1CAM470X
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

130mA

Series

AMX

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF

You may be interested in
Panasonic 47 μF Capacitor 16V dc - ECA1CAM470X
P.O.A.Each (In a Bag of 200) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X

P.O.A.

Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ECA1CAM470X

Stock information temporarily unavailable.

You may be interested in
Panasonic 47 μF Capacitor 16V dc - ECA1CAM470X
P.O.A.Each (In a Bag of 200) (ex VAT)

Technical documents

Specifications

Capacitance

47µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Ripple Current

130mA

Series

AMX

Product details

AM Series Capacitors from Panasonic

The AM series is a general purpose radial capacitor designed for use in audio applications.

Features & Benefits:

High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF

You may be interested in
Panasonic 47 μF Capacitor 16V dc - ECA1CAM470X
P.O.A.Each (In a Bag of 200) (ex VAT)