Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM010

RS Stock No.: 228-6846Brand: PanasonicManufacturers Part No.: ECA1HM010
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

M

Ripple Current

10mA

Leakage Current

3 μA

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM010

P.O.A.

Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM010

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

M

Ripple Current

10mA

Leakage Current

3 μA

You may be interested in