Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM0R1

RS Stock No.: 867-6719Brand: PanasonicManufacturers Part No.: ECA1HM0R1
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Series

M

Ripple Current

1.3mArms

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM0R1

P.O.A.

Panasonic 100nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM0R1

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Tolerance

±20%

Series

M

Ripple Current

1.3mArms

You may be interested in