Technical documents
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
NHG
Ripple Current
17mA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG010
1
P.O.A.
Panasonic 1μF Electrolytic Aluminium Electrolytic Capacitor 160V dc, Through Hole - ECA2CHG010
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
PanasonicCapacitance
1µF
Voltage
160V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-25°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Series
NHG
Ripple Current
17mA
Tolerance
±20%
