Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS2R2

RS Stock No.: 117-007Brand: PanasonicManufacturers Part No.: ECEA1HKS2R2
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Tolerance

±20%

Series

KS

Ripple Current

16mA

Leakage Current

3 μA

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS2R2
Select packaging type

P.O.A.

Panasonic 2.2μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKS2R2

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

1.5mm

Tolerance

±20%

Series

KS

Ripple Current

16mA

Leakage Current

3 μA

Product details

KS Series

Panasonic KS Type A electrolytic capacitors offer a low profile solution with a height of only 5 mm. These radial capacitors feature 1000 hours endurance at +85°C.

Small profile
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic KS Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

You may be interested in