Panasonic 220nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKSR22

RS Stock No.: 116-969Brand: PanasonicManufacturers Part No.: ECEA1HKSR22
brand-logo
View all in Aluminium Capacitors

Technical documents

Specifications

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

KS

Leakage Current

3 μA

Ripple Current

2mA

You may be interested in
RS PRO 220 nF Capacitor 50 V dc, Through Hole Radial Lead
P.O.A.Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Panasonic 220nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKSR22

P.O.A.

Panasonic 220nF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEA1HKSR22

Stock information temporarily unavailable.

quantityUnit price
5 - 45P.O.A.
50 - 95P.O.A.
100 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
RS PRO 220 nF Capacitor 50 V dc, Through Hole Radial Lead
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Capacitance

220nF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Tolerance

±20%

Series

KS

Leakage Current

3 μA

Ripple Current

2mA

You may be interested in
RS PRO 220 nF Capacitor 50 V dc, Through Hole Radial Lead
P.O.A.Each (In a Pack of 100) (ex VAT)